Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row

RS Stock No.:
3191036
Mfr. Prt No.:
51021-0300
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3191036
Product description Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51021-0300
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
RS stock number 3191036
Product description Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51021-0300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.25mm Wire to Board - Molex PicoBlade™

Molex PicoBlade Series 51021 Connector Housings

The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits

• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion


Specifications

Attribute Value
Brand Molex
Length 5.5 mm
Number of Contacts 3
Number of Rows 1
Width 3.2 mm
Pitch 1.25 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
For Use With PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
Series PicoBlade
Checking stock...
IDR
15,313.94
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
115,313.943,062.79
*price per unit indicative
"Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda