TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row

RS Stock No.:
3020653
Mfr. Prt No.:
207305-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3020653
Product description TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 207305-1
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
RS stock number 3020653
Product description TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 207305-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity Metrimate Square Grid Connector Receptacle Housings

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


Specifications

Attribute Value
Brand TE Connectivity
Series Metrimate
For Use With Square Grid Pin & Socket Connector
Number of Contacts 24
Number of Rows 4
Width 27.84 mm
Pitch 5 mm
Housing Material Thermoplastic
Gender Female
Body Orientation Straight
Checking stock...
IDR
368,163.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1368,163.9073,632.78
*price per unit indicative
"TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda