TE Connectivity, DIN41622 Male Connector Housing

RS Stock No.:
2568851
Mfr. Prt No.:
1393583-6
Brand:
TE Connectivity
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
RS stock number 2568851
Product description TE Connectivity, DIN41622 Male Connector Housing
Manufacturer / Brand TE Connectivity
Manufacturer part number 1393583-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Male and female DIN 41618/41622 connectors with signal contacts,Suitable for applications with small, low frequency signals, RF and high current.,Safe low insertion force between spring and contact,Solder contacts,Operating temperature : -55 to 125 °C,Contact resistance : 15 mΩ

RP618,RP622 and RP300 Cable Housings and Locking Trays

A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.

Features and benefits:
• Strong metal housing
• Male case
• For DIN41622


Specifications

Attribute Value
Brand TE Connectivity
Series DIN41622
For Use With PCB Connector
Housing Material Metal
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
3,922,676.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,922,676.22
*price per unit indicative
"TE Connectivity, DIN41622 Male Connector Housing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda