Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing
- RS Stock No.:
- 2305177
- Mfr. Prt No.:
- 10-01-1044
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2305177 |
| Product description | Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 10-01-1044 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2305177 |
| Product description | Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 10-01-1044 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
5.08mm Molex KK Range
Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.
APPROVALS : (E29179), CSA (LR19980)
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Specifications
| Attribute | Value |
| Brand | Molex |
| Gender | Female |
| Series | KK |
| Pitch | 5.08 mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| CAD Drawing | 3D CAD Model |
| Depth | 15.9 mm |
| Length | 20.32 mm |
| Housing Material | Nylon |
| Series Number | 3001 |
| For Use With | KK Connector |
| Body Orientation | Straight |
| Width | 6 mm |