TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.:
1151660
Mfr. Prt No.:
1-480424-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1151660
Product description TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480424-0
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
RS stock number 1151660
Product description TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480424-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity Universal Mate-N-Lok Connector Commercial Plug and Receptacle

TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The plug accepts wire between 14 and 24 AWG with the relevant crimp terminals. The 'MATE-N-LOK' also can operate at high temperatures of up to +105°C.

TE Connectivity Universal MATE-N-LOK™ Range

Features and benefits:

• Constructed from a strong and rugged Nylon
• 500MΩ insulation resistance
• Accepts wires from 14-24 AWG
• Current rating 250Vac 13A receptacle, 12A plug
• Compact design
• Locking levers surrounded by walls to protect mechanism.
• Clear 'clicking' sound when mated

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices


Specifications

Attribute Value
Brand TE Connectivity
Body Orientation Straight
Mounting Type Panel Mount
Gender Male
Series Commercial MATE-N-LOK
Pitch 5.08 mm
Number of Contacts 4
Housing Material Nylon
Number of Rows 1
For Use With 5.08 mm Centerline Soft Shell Pin & Socket Connector
Checking stock...
IDR
66,185.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
166,185.596,618.56
*price per unit indicative
"TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda