Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row

RS Stock No.:
0406732
Mfr. Prt No.:
501330-0200
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406732
Product description Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 501330-0200
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
RS stock number 0406732
Product description Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 501330-0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Single Row PicoClasp™


Specifications

Attribute Value
Brand Molex
Number of Contacts 2
Number of Rows 1
Width 2.94 mm
Pitch 1 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series Pico-Clasp
For Use With Pico-Clasp Wire-to-Board Connector
Length 3.7 mm
Checking stock...
IDR
22,026.90
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
122,026.902,202.69
*price per unit indicative
"Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda