Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111
- RS Stock No.:
- 7978843
- Mfr. Prt No.:
- 45750-1111
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7978843 |
| Product description | Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 45750-1111 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7978843 |
| Product description | Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 45750-1111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex Mini-Fit Plus HCS
Power Connectors
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings typical stock number 319-1395
Female terminals 45750 and 44476 Series
Use with 5557 Series receptacle housings typical stock number 319-1480
Tooling
For crimp tool see stock number 501-083
For extraction tool see stock number 215-5900
Specifications
| Attribute | Value |
| Brand | Molex |
| Termination Method | Crimp |
| Series | Mini-Fit Plus |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings |
| Minimum Wire Size mm² | 0.5 mm² |
| Maximum Wire Size mm² | 0.8 mm² |
| Series Number | 45750 |
| Contact Material | Copper Alloy |
| Minimum Wire Size AWG | 20 AWG |
| Maximum Wire Size AWG | 18 AWG |
| Minimum Operating Temperature | -55 °C |
| Maximum Current | 13 A |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Tin |
| Gender | Female |