TE Connectivity Female Crimp Terminal 14AWG 170314-1

RS Stock No.:
7194837
Mfr. Prt No.:
170314-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194837
Product description TE Connectivity Female Crimp Terminal 14AWG 170314-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 170314-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Blind-Mate Drawer Connectors

Power Connectors

Contacts

Crimp Snap-In Contacts (Hermaphroditic)


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
For Use With Standard Blind-Mate Drawer Connector Housing
Minimum Wire Size mm² 0.9 mm²
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 18 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
172,229.38
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1172,229.3817,222.94
*price per unit indicative
"TE Connectivity Female Crimp Terminal 14AWG 170314-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda