TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3

RS Stock No.:
7194650
Mfr. Prt No.:
917804-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194650
Product description TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 917804-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Dynamic 5000 Crimp Contacts

The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Note

For mating D-5200 Series Housings see stock number 680-1001 typical.

TE Connectivity Dynamic 5000 Series

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information

The Dynamic 5000 series connectors are designed for use with high current power line applications


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Dynamic 5000
For Use With Dynamic 5000 Connector Housing
Minimum Wire Size mm² 1.25 mm²
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Copper Alloy
Gender Male
Checking stock...
IDR
643,919.71
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1643,919.7164,391.97
*price per unit indicative
"TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda