TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 175217-3
- RS Stock No.:
- 7194607
- Mfr. Prt No.:
- 175217-3
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7194607 |
| Product description | TE Connectivity, Dynamic 3000 Female Crimp Terminal 20AWG 175217-3 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 175217-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tyco Dynamic 3000 Series
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Termination Method | Crimp |
| Series | Dynamic 3000 |
| For Use With | Dynamic 3000 Connector Housing |
| Minimum Wire Size mm² | 0.2 mm² |
| Maximum Wire Size mm² | 0.5 mm² |
| Minimum Wire Size AWG | 24 AWG |
| Maximum Wire Size AWG | 20 AWG |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Gender | Female |