HellermannTyton Black Polyamide Cable Tie, 252mm x 4.8 mm

RS Stock No.:
8004224
Mfr. Prt No.:
111-01265 GL250-PA11W-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8004224
Product description HellermannTyton Black Polyamide Cable Tie, 252mm x 4.8 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01265 GL250-PA11W-BK
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
RS stock number 8004224
Product description HellermannTyton Black Polyamide Cable Tie, 252mm x 4.8 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01265 GL250-PA11W-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hellerman Tyton GL Series Cable Ties

GalvaLok ties can be used for bundling and fixing. Ideal for use in coastal areas, extreme weather conditions with significant snowfall or areas with high atmospheric concentrations of sulphuric gases. Made from Nylon 66 the resistance is high to these corrosive conditions.

Head design minimises insertion force, maximising locking force
Smooth strap edges
Ideal for bundling cables
Wings on bith sides of the head
Ideal in environments where steel paneling is used as a building material
High resistance to corrosive chemicals


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
UV Resistant Yes
Maximum Bundle Diameter 65 mm
Maximum Operating Temperature +105 °C
Quantity 100 pack
Width 4.8 mm
Minimum Operating Temperature -40 °C
Length 252 mm
Type Non-Releasable
Material Polyamide
Checking stock...
IDR
1,243,156.28
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,243,156.2812,431.56
*price per unit indicative
"HellermannTyton Black Polyamide Cable Tie, 252mm x 4.8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda