HellermannTyton Blue ETFE High Chemical Resistance Cable Tie, 387mm x 7.4 mm

RS Stock No.:
7899949
Mfr. Prt No.:
111-01125 T120R-E/TFE-BU
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7899949
Product description HellermannTyton Blue ETFE High Chemical Resistance Cable Tie, 387mm x 7.4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01125 T120R-E/TFE-BU
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
RS stock number 7899949
Product description HellermannTyton Blue ETFE High Chemical Resistance Cable Tie, 387mm x 7.4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-01125 T120R-E/TFE-BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

ETFE Cable Ties

ETFE Cable Ties T Series

Ethylentetrafluorineethylene (ETFE) Cable ties for high chemical resistance in high temperature conditions up to +170°C.


Key Features
• High chemical resistance
• No moisture absorption
• Easy application either manually or with a processing tool
• High temperature resistance
• Available in a range of sizes


Specifications

Attribute Value
Brand HellermannTyton
Series T120R
Colour Blue
UV Resistant No
Maximum Bundle Diameter 105 mm
Maximum Operating Temperature +150 °C
Quantity 50 pack
Width 7.4 mm
Tensile Strength 535 N
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -80 °C
Length 387 mm
Type High Chemical Resistance
Material ETFE
Checking stock...
IDR
3,646,291.07
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,646,291.0772,925.82
*price per unit indicative
"HellermannTyton Blue ETFE High Chemical Resistance Cable Tie, 387mm x 7.4 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda