TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3

RS Stock No.:
7100292
Mfr. Prt No.:
66105-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7100292
Product description TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 66105-3
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
RS stock number 7100292
Product description TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 66105-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Type III+
For Use With CPC, G Series and M Series Connector Housings
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.6 mm²
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Gold
Contact Material Brass
Gender Female
Checking stock...
IDR
91,359.19
IDR
79,087.06
Out of stock
Price Box (1 Box of 5)You save IDR 12,272.13 (13.4%)
Box(s)Per Box(IDR)Per Unit(IDR)
179,087.0615,817.41
*price per unit indicative
"TE Connectivity, Type III+ Female Crimp Terminal 20AWG 66105-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda