Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410

RS Stock No.:
7000830
Mfr. Prt No.:
78172-0410
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7000830
Product description Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410
Manufacturer / Brand Molex
Manufacturer part number 78172-0410
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
RS stock number 7000830
Product description Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410
Manufacturer / Brand Molex
Manufacturer part number 78172-0410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.20mm Wire to Board - Molex Pico-EZmate

Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.

Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Terminal , 78172 Series

Female receptacle crimp terminal for use with Pico-Ezmate 1.2mm wire to board receptacle crimp housings. This Pico-Ezmate crimp receptacle is made from phopshor bronze with a gold plating, accepts a wire size of 28 and 30 AWG and a maximum insulation diameter of 0.60mm max.
For suitable crimp tool see stock number 699-8149
For extraction tool see stock number 699-8142

The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.

Contacts used with 78172 Series receptacle housings typical stock number 700-1013 .


Specifications

Attribute Value
Brand Molex
Series Pico-EZmate
For Use With Pico-Ezmate Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.09 mm²
Series Number 78172
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 28 AWG
Contact Plating Gold
Maximum Contact Resistance 20 mΩ
Contact Material Copper Alloy
Gender Female
Termination Method Crimp
Checking stock...
IDR
86,219.58
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
186,219.58862.20
*price per unit indicative
"Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda