Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112

RS Stock No.:
6998524
Mfr. Prt No.:
45750-3112
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998524
Product description Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112
Manufacturer / Brand Molex
Manufacturer part number 45750-3112
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
RS stock number 6998524
Product description Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112
Manufacturer / Brand Molex
Manufacturer part number 45750-3112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Mini-Fit Plus HCS

Power Connectors

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings typical stock number 319-1395

Female terminals 45750 and 44476 Series

Use with 5557 Series receptacle housings typical stock number 319-1480

Tooling

For crimp tool see stock number 501-083
For extraction tool see stock number 215-5900


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mini-Fit Plus
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Maximum Wire Size mm² 1.3 mm²
Series Number 45750
Maximum Wire Size AWG 16 AWG
Contact Plating Tin
Contact Material Copper, Nickel, Silicon Alloy
Gender Female
Checking stock...
IDR
189,011.78
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1189,011.781,890.12
*price per unit indicative
"Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda