RS PRO Metallic 316 Stainless Steel Zig Zag Cable Tie, 520mm x 4.6 mm

RS Stock No.:
7436358
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7436358
Product description RS PRO Metallic 316 Stainless Steel Zig Zag Cable Tie, 520mm x 4.6 mm
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
RS stock number 7436358
Product description RS PRO Metallic 316 Stainless Steel Zig Zag Cable Tie, 520mm x 4.6 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Zig Zag Stainless Steel Cable Ties

Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.

APPROVALS : ABS, DNV, Lloyd's Register


Specifications

Attribute Value
Brand RS PRO
Colour Metallic
Maximum Bundle Diameter 150 mm
Maximum Operating Temperature +540 °C
Quantity 100 pack
Width 4.6 mm
Tensile Strength 436.1 N
Fire Behaviour Flame Retardant
Minimum Operating Temperature -80 °C
Length 520 mm
Type Zig Zag
Material 316 Stainless Steel
Checking stock...
IDR
1,026,977.99
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,026,977.9910,269.78
*price per unit indicative
"RS PRO Metallic 316 Stainless Steel Zig Zag Cable Tie, 520mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda