RS PRO White Polyester Coated Stainless Steel Roller Ball Cable Tie, 200mm x 4.6 mm

RS Stock No.:
7436318
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7436318
Product description RS PRO White Polyester Coated Stainless Steel Roller Ball Cable Tie, 200mm x 4.6 mm
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
RS stock number 7436318
Product description RS PRO White Polyester Coated Stainless Steel Roller Ball Cable Tie, 200mm x 4.6 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Coloured Coated Stainless Steel Cable Ties

These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits
• Polyester coated stainless steel
• Available in a range of colours
• High tensile strength
• Self-locking design
• Excellent resistance to high temperature, chemicals, weather and abrasion


Specifications

Attribute Value
Brand RS PRO
Colour White
Maximum Bundle Diameter 50 mm
Maximum Operating Temperature +150 °C
Quantity 100 pack
Width 4.6 mm
Tensile Strength 436.1 N
Fire Behaviour Flame Retardant, Halogen Free
Minimum Operating Temperature -80 °C
Length 200 mm
Type Roller Ball
Material Polyester Coated Stainless Steel
Checking stock...
IDR
1,152,426.43
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,152,426.4311,524.26
*price per unit indicative
"RS PRO White Polyester Coated Stainless Steel Roller Ball Cable Tie, 200mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda