TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4

RS Stock No.:
6800847
Mfr. Prt No.:
60617-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6800847
Product description TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 60617-4
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
RS stock number 6800847
Product description TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 60617-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Commercial MATE-N-LOK Range

Power Connectors

TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts

Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.

Note

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Commercial MATE-N-LOK
For Use With Commercial MATE-N-LOK Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.8 mm²
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
517,212.59
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1517,212.595,172.13
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 60617-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda