Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124

RS Stock No.:
6706694
Mfr. Prt No.:
08-55-0124
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706694
Product description Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124
Manufacturer / Brand Molex
Manufacturer part number 08-55-0124
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
RS stock number 6706694
Product description Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124
Manufacturer / Brand Molex
Manufacturer part number 08-55-0124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Crimp Terminal, 7879 Series (High Pressure)

These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.

Note

For High Pressure 7880 Series housings see stock number 679-5173 typical.


Specifications

Attribute Value
Brand Molex
Contact Material Brass
Gender Female
Termination Method Crimp
Minimum Wire Size mm² 0.05 mm²
Series High Pressure, KK 254
Maximum Wire Size mm² 0.35 mm²
For Use With KK 254 Connector Housing
Series Number 7879
Maximum Contact Resistance 10 mΩ
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 22 AWG
Contact Plating Gold
Checking stock...
IDR
403,931.39
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1403,931.394,039.31
*price per unit indicative
"Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 08-55-0124" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda