Molex, VSR Male Crimp Terminal 16AWG 02-09-2105

RS Stock No.:
6701841
Mfr. Prt No.:
02-09-2105
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701841
Product description Molex, VSR Male Crimp Terminal 16AWG 02-09-2105
Manufacturer / Brand Molex
Manufacturer part number 02-09-2105
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
RS stock number 6701841
Product description Molex, VSR Male Crimp Terminal 16AWG 02-09-2105
Manufacturer / Brand Molex
Manufacturer part number 02-09-2105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Board-In Crimp Terminals

Board-In Crimp Stand Alone Terminals, 4706 Series

These terminals are used as a mechanical holding device to retain a wire in a printed circuit,board until the board is wave soldered. This terminal is not intended to function electrically without,a soldering operation.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series VSR
Minimum Wire Size mm² 0.8 mm²
Maximum Wire Size mm² 1.3 mm²
Series Number 4706
Minimum Wire Size AWG 18 AWG
Maximum Wire Size AWG 16 AWG
Contact Plating Tin
Contact Material Brass Alloy
Gender Male
Checking stock...
IDR
88,422.27
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
188,422.27884.22
*price per unit indicative
"Molex, VSR Male Crimp Terminal 16AWG 02-09-2105" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda