Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115

RS Stock No.:
6701667
Mfr. Prt No.:
08-56-0115
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701667
Product description Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115
Manufacturer / Brand Molex
Manufacturer part number 08-56-0115
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
RS stock number 6701667
Product description Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115
Manufacturer / Brand Molex
Manufacturer part number 08-56-0115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex KK Female Crimp Terminal Contact

Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Note

For Extracton Tool see 663-4246

APPROVALS : UL (E29179) and CSA (LR 19980)

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series KK 254
For Use With KK 254 Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.35 mm²
Series Number 4809
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 6 mΩ
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Contact Plating Gold
Contact Material Brass
Gender Female
Checking stock...
IDR
681,575.22
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1681,575.226,815.75
*price per unit indicative
"Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0115" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda