Molex, MX150L Female Crimp Terminal 18AWG 19420-0010
- RS Stock No.:
- 5110073
- Mfr. Prt No.:
- 19420-0010
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5110073 |
| Product description | Molex, MX150L Female Crimp Terminal 18AWG 19420-0010 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 19420-0010 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5110073 |
| Product description | Molex, MX150L Female Crimp Terminal 18AWG 19420-0010 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 19420-0010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
MX150L Crimp Terminals
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.
Note
The longer male pins are for early make earthing applications.
For MX150L Plug Housings see stock number 511-0219 or 539-1294 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
14-16, 18-22 AWG UL Wire
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | MX150L |
| For Use With | MX150L Connector Housing |
| Minimum Wire Size mm² | 0.3 mm² |
| Maximum Wire Size mm² | 0.8 mm² |
| Series Number | 19420 |
| Minimum Wire Size AWG | 22 AWG |
| Maximum Wire Size AWG | 18 AWG |
| Contact Plating | Tin |
| Contact Material | Copper Alloy |
| Gender | Female |
| Termination Method | Crimp |