TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 18AWG 60618-1

RS Stock No.:
3020524
Mfr. Prt No.:
60618-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3020524
Product description TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 18AWG 60618-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 60618-1
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
RS stock number 3020524
Product description TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 18AWG 60618-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 60618-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Commercial MATE-N-LOK Range

Power Connectors

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

Note

For use in Commercial Mate-N-Lok housings only


Specifications

Attribute Value
Brand TE Connectivity
For Use With Commercial MATE-N-LOK Connector Housing
Minimum Wire Size mm² 0.2 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8 mm²
Gender Male
Series Commercial MATE-N-LOK
Contact Plating Tin
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Contact Material Brass
Checking stock...
IDR
294,006.67
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1294,006.672,940.07
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 18AWG 60618-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda