TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 141603-4
- RS Stock No.:
- 2331895
- Mfr. Prt No.:
- 141603-4
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2331895 |
| Product description | TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 141603-4 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 141603-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Receptacle Crimp Contacts (Mod IV)
A range of Mod IV Receptacle Crimps for 30-28 or 26-22 awg wires:
233-1889 :30-28 AWG, Gold plated, standard pressure, loose.
233-1895 :26-22 AWG, Gold plated, standard pressure, loose.
495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose.
495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose.
For use with shells which mate with shrouded headers, see stock number 509-2537 typical.
For a suitable crimp tool for loose contacts see Stock no. 233-0044 .
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Termination Method | Crimp |
| Series | AMPMODU MOD IV |
| For Use With | AMPMODU MOD IV Connector Housing |
| Minimum Wire Size mm² | 0.519 mm² |
| Maximum Wire Size mm² | 0.5 mm² |
| Minimum Wire Size AWG | 26 AWG |
| Maximum Wire Size AWG | 20 AWG |
| Minimum Operating Temperature | -65 °C |
| Maximum Contact Resistance | 12 mΩ |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Gender | Female |