RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 2518519
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2518519 |
| Product description | RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2518519 |
| Product description | RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
RS Pro 2.54mm Closed Top Shorting Links
A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Straight orientation
Single row
Various colours available
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Closed Top |
| Depth | 2.44 mm |
| Colour | Blue |
| Length | 4.98 mm |
| Orientation | Straight |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Width | 6.47 mm |
| Pitch | 2.54 mm |
| Contact Plating | Tin over Nickel |
| Contact Material | Phosphor Bronze |
| Maximum Contact Resistance | 20 mΩ |
| Gender | Female |