Scame IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V

RS Stock No.:
4641633
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4641633
Product description Scame IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
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
RS stock number 4641633
Product description Scame IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Current Rating 32 A
Pole Format 2P+E
Colour Blue
IP Rating IP44
Plug/Socket Socket
Voltage Rating 230.0 V
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
318,131.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1318,131.37
*price per unit indicative
"Scame IP44 Blue Panel Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda