TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.:
6812155
Mfr. Prt No.:
5111448-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6812155
Product description TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 5111448-4
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
RS stock number 6812155
Product description TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 5111448-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors

AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.


Specifications

Attribute Value
Brand TE Connectivity
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Current Rating 1 A
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Series AMP-LATCH
Number of Contacts 20
Number of Rows 2
Minimum Operating Temperature -65 °C
Voltage Rating 250 V ac
Pitch 2.54 mm
Checking stock...
IDR
177,159.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1177,159.21
*price per unit indicative
"TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda