Han E Hood Kit, Female, 6 Way, 16.0A, 500.0 V

RS Stock No.:
4731635
Mfr. Prt No.:
09300061750+09330062701
Brand:
HARTING
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
RS stock number 4731635
Product description Han E Hood Kit, Female, 6 Way, 16.0A, 500.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09300061750+09330062701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV


Specifications

Attribute Value
Brand HARTING
Thread Size PG13.5
Type Hood Kit
Series Han E
Number of Contacts 6
Voltage Rating 500.0 V
Current Rating 16.0 A
Gender Female
Pole Format 6 + PE
Checking stock...
IDR
1,002,119.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,002,119.06
*price per unit indicative
"Han E Hood Kit, Female, 6 Way, 16.0A, 500.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda