Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V

RS Stock No.:
4731398
Mfr. Prt No.:
09200030801+09200042711
Brand:
HARTING
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
RS stock number 4731398
Product description Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
Manufacturer / Brand HARTING
Manufacturer part number 09200030801+09200042711

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available


Specifications

Attribute Value
Brand HARTING
Current Rating 10.0 A
Gender Female
Thread Size M3
Type Panel Kit
Series Han A
Voltage Rating 230 → 400 V
Number of Contacts 4 + PE
Checking stock...
IDR
581,615.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1581,615.05
*price per unit indicative
"Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda