Han A Panel Kit, Male, 3 + PE Way, 10.0A, 230/400 V

RS Stock No.:
4731310
Mfr. Prt No.:
09200031440+09200032611
Brand:
HARTING
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
RS stock number 4731310
Product description Han A Panel Kit, Male, 3 + PE Way, 10.0A, 230/400 V
Manufacturer / Brand HARTING
Manufacturer part number 09200031440+09200032611

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Hood Cable Plugs

Note

Male and female inserts may be fitted to a hood or housing if the installation requires a reverse configuration.

APPROVALS : UL, CSA, SEV

• Side or top entry types
• Single lever locking
• With male insert


Specifications

Attribute Value
Brand HARTING
Thread Size PG11
Type Panel Kit
Series Han A
Number of Contacts 3 + PE
Voltage Rating 230/400 V
Current Rating 10.0 A
Gender Male
Pole Format 3 + PE
Checking stock...
IDR
378,862.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1378,862.68
*price per unit indicative
"Han A Panel Kit, Male, 3 + PE Way, 10.0A, 230/400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda