Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V

RS Stock No.:
4731304
Mfr. Prt No.:
09200030720+09200042711
Brand:
HARTING
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
RS stock number 4731304
Product description Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
Manufacturer / Brand HARTING
Manufacturer part number 09200030720+09200042711

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Cable Coupler Hoods

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV

• With female insert
• Single lever type


Specifications

Attribute Value
Brand HARTING
Thread Size PG11
Type Panel Kit
Series Han A
Number of Contacts 4 + PE
Current Rating 10.0 A
Voltage Rating 230 → 400 V
Gender Female
Pole Format 4 + PE
Checking stock...
IDR
494,346.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1494,346.57
*price per unit indicative
"Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda