HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female

RS Stock No.:
8430018
Mfr. Prt No.:
09120023151
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430018
Product description HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09120023151
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
RS stock number 8430018
Product description HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09120023151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Han Q 2/0 Axial Screw Inserts

A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.

APPROVALS : cRUus

Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C


Specifications

Attribute Value
Brand HARTING
Termination Method Crimp
Type Connector Insert
Series HAN Q
Pole Format 2P+E
Number of Contacts 2
Series Number 0912
Voltage Rating 400 V
Gender Female
Current Rating 40 A
Checking stock...
IDR
216,702.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,702.74
*price per unit indicative
"HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda