HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male

RS Stock No.:
8427747
Mfr. Prt No.:
09330102691
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427747
Product description HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09330102691
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
RS stock number 8427747
Product description HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09330102691

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Han Thermocouple Range Screw Terminal Inserts

Han Thermocouple insert connectors for temperature measurement conductors, ideal for use within injection moulding machines. These inserts alloow mixed loading of thermocouple crimp contacts and standard contacts within one insert.


Specifications

Attribute Value
Brand HARTING
Termination Method Screw
Type Connector Insert
Series Han E
Number of Contacts 10
Number of Rows 2
Voltage Rating 400 V
Current Rating 16 A
Gender Male
Body Orientation Straight
Checking stock...
IDR
2,290,587.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,290,587.82
*price per unit indicative
"HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda