HARTING Han EMC Heavy Duty Power Connector Housing, Surface Mount

RS Stock No.:
8424404
Mfr. Prt No.:
19620031250
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8424404
Product description HARTING Han EMC Heavy Duty Power Connector Housing, Surface Mount
Manufacturer / Brand HARTING
Manufacturer part number 19620031250
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
RS stock number 8424404
Product description HARTING Han EMC Heavy Duty Power Connector Housing, Surface Mount
Manufacturer / Brand HARTING
Manufacturer part number 19620031250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han EMC Series Size 3 A Hoods and Housings

These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.

Harting Han EMC Series Size 3 A Hoods and Housings

Han EMC size 3 A shielded metal hoods and housings with designed to meet high EMC requirements. These Han M hoods and housings have a robust diecast zinc construction with an unpainted electrically conductive surface for a continuous shielded connection. Locking levers provide a secure connection and IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• High EMC shielding capability
• Robust diecast zinc construction
• Locking levers for secure connection
• IP67 protection using seal screw
• Locking levers for secure connection
• Range of cable entry angles

Product Application Information

These Han EMC Size 3 A hoods are suitable for use in industrial applications where shielding against electrical, magnetic or electro-magnetic interference is required


Specifications

Attribute Value
Brand HARTING
Thread Size M20
Type Connector Housing
Series Han EMC
IP Rating IP44, IP67
Series Number 1962
Mounting Type Surface Mount
Checking stock...
IDR
410,959.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1410,959.02
*price per unit indicative
"HARTING Han EMC Heavy Duty Power Connector Housing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda