HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood

RS Stock No.:
4731736
Mfr. Prt No.:
19200030420
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4731736
Product description HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19200030420
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
RS stock number 4731736
Product description HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19200030420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings

Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications


Specifications

Attribute Value
Brand HARTING
Thread Size M20 x 1
Type Connector Hood
Series Han A
IP Rating IP65
Manufacturer Size Code 3A
Size 3A
Body Orientation Top Entry
Checking stock...
IDR
89,471.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
189,471.17
*price per unit indicative
"HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda