Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V

RS Stock No.:
3651881
Mfr. Prt No.:
09330242602
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3651881
Product description Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V
Manufacturer / Brand HARTING
Manufacturer part number 09330242602
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
RS stock number 3651881
Product description Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V
Manufacturer / Brand HARTING
Manufacturer part number 09330242602

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Note

The parallel action crimp tool requires locator stock no. 114-7920

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

APPROVALS : UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

L114823-01

Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Body Orientation Straight
CAD Drawing 3D CAD Model
Voltage Rating 500 V
Current Rating 16 A
Gender Male
Series Han E
Number of Contacts 24
Number of Rows 2
Manufacturer Size Code 16 A
Checking stock...
IDR
323,480.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1323,480.76
*price per unit indicative
"Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda