TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male

RS Stock No.:
3003103
Mfr. Prt No.:
1-1103416-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3003103
Product description TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1103416-1
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
RS stock number 3003103
Product description TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1103416-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Inserts

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

APPROVALS : UL Listed, CSA Certified, SEV

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Screw Down
Type Connector Insert
Series HA
Pole Format 16P
Number of Contacts 16
Number of Rows 2
Voltage Rating 250 V
Contact Plating Gold, Silver
Current Rating 16 A
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
963,414.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1963,414.65
*price per unit indicative
"TE Connectivity HA Heavy Duty Power Connector Insert, 16 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda