HARTING Han ES Heavy Duty Power Connector Insert, 16 contacts, 16A, Male

RS Stock No.:
1728541
Mfr. Prt No.:
09330162616
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1728541
Product description HARTING Han ES Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09330162616
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
RS stock number 1728541
Product description HARTING Han ES Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09330162616

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han® ES 16A Cage Clamp Series

These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Cage Clamp Contact Inserts

From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

APPROVALS : UL, CSA, SEV

L114823-01

Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Series Han ES
Number of Contacts 16
Number of Rows 2
Voltage Rating 500 V
Current Rating 16 A
Gender Male
Body Orientation Straight
Checking stock...
IDR
490,570.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1490,570.53
*price per unit indicative
"HARTING Han ES Heavy Duty Power Connector Insert, 16 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda