RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount

RS Stock No.:
1715688
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1715688
Product description RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
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
RS stock number 1715688
Product description RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Heavy Duty Power Connectors

RS Pro Heavy Duty Power Connectors – Hoods and Housings

Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.


Specifications

Attribute Value
Brand RS PRO
Range 3A
Type Connector Housing
IP Rating IP44
Series RS PRO A
Mounting Type Bulkhead Mount
Body Orientation Side Entry
Manufacturer Size Code 3A
Checking stock...
IDR
275,650.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,650.92
*price per unit indicative
"RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda