HellermannTyton Natural Nylon Releasable Cable Tie, 215mm x 4 mm

RS Stock No.:
3214454
Mfr. Prt No.:
115-06219 RT40R-PA66-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3214454
Product description HellermannTyton Natural Nylon Releasable Cable Tie, 215mm x 4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 115-06219 RT40R-PA66-NA
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
RS stock number 3214454
Product description HellermannTyton Natural Nylon Releasable Cable Tie, 215mm x 4 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 115-06219 RT40R-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RT Series reusable cable ties

APPROVALS : UL


Specifications

Attribute Value
Brand HellermannTyton
Series RT40R
Colour Natural
Maximum Bundle Diameter 51 mm
Maximum Operating Temperature +85 °C
Quantity 100 pack
Width 4 mm
Tensile Strength 180 N
Minimum Operating Temperature -40 °C
Length 215 mm
Type Releasable
Material Nylon 66
Checking stock...
IDR
318,341.15
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1318,341.153,183.41
*price per unit indicative
"HellermannTyton Natural Nylon Releasable Cable Tie, 215mm x 4 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda