Molex, CTX64, 34803 Female

RS Stock No.:
8428181
Mfr. Prt No.:
34803-3212
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8428181
Product description Molex, CTX64, 34803 Female
Manufacturer / Brand Molex
Manufacturer part number 34803-3212
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
RS stock number 8428181
Product description Molex, CTX64, 34803 Female
Manufacturer / Brand Molex
Manufacturer part number 34803-3212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Stackable Connection System, 2.54 mm - Stac64™

Stac64™ CTX64 Female Receptacle Terminals

Stac64™ CTX64 female Receptacle Crimp Terminals made from tin plated copper alloy. These female Receptacle Crimp Terminals can accept a wire from 0.22 to 0.85 mm2 with an insulation diameter of 1.3-1.85 mm. These Crimp Terminals are for use with the 34729 series Receptacle Housing Assemblies, stock number 724-1422 typically.


Specifications

Attribute Value
Brand Molex
Series CTX64
Series Number 34803
Gender Female
Checking stock...
IDR
104,890.00
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1104,890.001,048.90
*price per unit indicative
"Molex, CTX64, 34803 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda