Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination

RS Stock No.:
9048234
Mfr. Prt No.:
33482-1201
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048234
Product description Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination
Manufacturer / Brand Molex
Manufacturer part number 33482-1201
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
RS stock number 9048234
Product description Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination
Manufacturer / Brand Molex
Manufacturer part number 33482-1201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex MX150™ Sealed Connection Systems

Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series

MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.

Note

Meets IPx9K when the following configuration is used: With CPA, With Backshell, With Convoluted Conduit

Features and Benefits

• Meet USCAR-2 Class 3 requirements.
• Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
• Excellent electrical and mechanical performance
• Compact 3.50 mm pitch housing design
• High performance 1.50 mm ISO blade terminal system
• Easy poke-in terminal insertion
• Matte seal for waterproof protection and strain relief
• Polarization to prevent mismating
• Supplied pre-assembled to save time
• Available with CPA (Contact Position Assurance)

Product Application Information

These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Type Automotive connector housing
Depth 54.45 mm
Series MX150
Height 22.23 mm
Colour Black
Number of Contacts 12
Number of Rows 2
Series Number 33482
Width 29.54 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Contact Plating Tin
Current Rating 22 A
Housing Material Modified Polystyrene Alloy
Contact Material Copper Alloy
Gender Male
Mounting Type Wire Mount
Checking stock...
IDR
55,906.37
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,906.3727,953.19
*price per unit indicative
"Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda