TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination

RS Stock No.:
7199463
Mfr. Prt No.:
776231-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7199463
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 776231-1
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
RS stock number 7199463
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 776231-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPSEAL

TE Connectivity AMPSEAL PCB Headers, IP67 Rated

TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:

• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:

• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?

An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Type Automotive connector housing
Depth 32.1 mm
Series AMPSEAL
Height 34.25 mm
Number of Contacts 35
Contact Plating Tin
Current Rating 8 A
Housing Material Thermoplastic
Gender Male
Mounting Type Through Hole
Checking stock...
IDR
227,925.97
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1227,925.97
*price per unit indicative
"TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda