TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way

RS Stock No.:
7122485
Mfr. Prt No.:
174515-7
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7122485
Product description TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 174515-7
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
RS stock number 7122485
Product description TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 174515-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MULTILOCK Connectors and Contacts

Power Connectors

TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres


Specifications

Attribute Value
Brand TE Connectivity
Depth 21 mm
Series MULTILOCK 040/070
Number of Contacts 22
Number of Rows 2
Width 28 mm
Housing Material PBT
Gender Male
Checking stock...
IDR
26,956.73
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
126,956.73
*price per unit indicative
"TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda