TE Connectivity AMP Superseal 1.5 Male Connector Housing, 6mm Pitch, 4 Way, 1 Row

RS Stock No.:
3141211
Mfr. Prt No.:
282088-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3141211
Product description TE Connectivity AMP Superseal 1.5 Male Connector Housing, 6mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 282088-1
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
RS stock number 3141211
Product description TE Connectivity AMP Superseal 1.5 Male Connector Housing, 6mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 282088-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5

Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Note

For Superseal series 1.5 contacts see 314-1334 , and range. For crimp tool see 314-1362 , and for secondary lock extraction tool see 368-4516

For suitable female housings see 314-1277 , and associated ranges.

Features and Benefits

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms


Specifications

Attribute Value
Brand TE Connectivity
Series AMP Superseal 1.5
Number of Contacts 4
Gender Female
Number of Rows 1
Housing Material Nylon
Mounting Type Cable Mount
Checking stock...
IDR
90,205.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,205.4018,041.08
*price per unit indicative
"TE Connectivity AMP Superseal 1.5 Male Connector Housing, 6mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda