RS PRO Bending, Cutting Hand-Driven Machine

RS Stock No.:
0607134
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
RS stock number 0607134
Product description RS PRO Bending, Cutting Hand-Driven Machine
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Tool Type Hand-Driven Machine
Minimum Bend Length 1.2 mm
Minimum Cut Length 4 mm
Bend Length Range Minimum of 1.2 mm
Maximum Cut Length 13 mm
Maximum Lead Diameter Capacity 1 mm
Task Type Bending, Cutting
Minimum Lead Diameter Capacity 0.4 mm
Cut Length Range 4 → 13 mm
Lead Diameter Capacity Range 0.4 → 1 mm
Checking stock...
IDR
15,906,253.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,906,253.83
*price per unit indicative
"RS PRO Bending, Cutting Hand-Driven Machine" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda