RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined

RS Stock No.:
0502174
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
RS stock number 0502174
Product description RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO 10-Turn 25.4mm Diameter Dial Mechanism

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

SUPPLIED_WITH : Locking key, nut & mounting instructions.

Features and Benefits

• Black anodised body with white markings
• Does not require locating lug
• Front activated locking lever

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Knob Height 20.3 mm
Shaft Type Circular
Shaft Size 6.35 mm
Knob Diameter 7.2 mm
Knob Type Dial
Body Colour Black
For Use With 6.35 mm Shafts
Indicator Colour Black
Checking stock...
IDR
1,767,920.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,767,920.95
*price per unit indicative
"RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda