Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103

RS Stock No.:
8509520
Mfr. Prt No.:
132-0-0-103
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509520
Product description Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103
Manufacturer / Brand Vishay
Manufacturer part number 132-0-0-103
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
RS stock number 8509520
Product description Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103
Manufacturer / Brand Vishay
Manufacturer part number 132-0-0-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay 33mm Single Turn 132 Series

The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.

Features and Benefits

• Suitable for all industrial applications
• Continuous rotation and mechanical stops available
• Large electrical angle: 352° ± 2°


Specifications

Attribute Value
Brand Vishay
Element Material Wirewound
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Series 132
Mounting Type Bushing Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Tolerance ±3 %
Power Rating 2.75 W
Checking stock...
IDR
935,723.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1935,723.69
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda