RS PRO 1kΩ Rotary Potentiometer 1-Gang Bushing Mount

RS Stock No.:
8427113
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427113
Product description RS PRO 1kΩ Rotary Potentiometer 1-Gang Bushing Mount
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
RS stock number 8427113
Product description RS PRO 1kΩ Rotary Potentiometer 1-Gang Bushing Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS NP22 Series Conductive Plastic

This series of RS potentiometers offer resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element with an anodised aluminium machined body. These potentiometers feature noise free output due to a precious metal wiper.

1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance, but 10% is the best possible
Continuous rotation
34° ±5% electrical angle


Specifications

Attribute Value
Brand RS PRO
Element Material Conductive Plastic
Maximum Resistance 1 kΩ
Electrical Taper Linear
Shaft Length 22 mm
Actuator Type Slotted Shaft
Series NP22
Mounting Type Bushing Mount
Termination Style Solder
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 1 W
Checking stock...
IDR
203,067.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,067.04
*price per unit indicative
"RS PRO 1kΩ Rotary Potentiometer 1-Gang Bushing Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda