Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
- RS Stock No.:
- 7904448
- Mfr. Prt No.:
- PE30L0FL104KAB
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7904448 |
| Product description | Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | PE30L0FL104KAB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904448 |
| Product description | Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | PE30L0FL104KAB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Note
Shaft dimension measurement includes bush
SUPPLIED_WITH : mounting nut and lock washer
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Specifications
| Attribute | Value |
| Brand | Vishay |
| Element Material | Cermet |
| Maximum Resistance | 100 kΩ |
| Electrical Taper | Linear |
| Shaft Length | 25 mm |
| Actuator Type | Slotted Shaft |
| Series | PE30 |
| Mounting Type | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter | 6 mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Potentiometer Type | Rotary |
| Tolerance | ±10 % |
| Power Rating | 0.9 W |